Stauff Replacement Hydraulic Filter Element SE-070-H-03-V/4, 3 μm
- RS Stock No.:
- 296-429
- Mfr. Part No.:
- SE-070-H-03-V/4
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€158.62
(exc. VAT)
€195.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.62 |
*price indicative
- RS Stock No.:
- 296-429
- Mfr. Part No.:
- SE-070-H-03-V/4
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Replacement Hydraulic Filter Element | |
| Overall Length | 175mm | |
| Filtration Size | 3μm | |
| Overall Diameter | 69mm | |
| Series | SE070 | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Replacement Hydraulic Filter Element | ||
Overall Length 175mm | ||
Filtration Size 3μm | ||
Overall Diameter 69mm | ||
Series SE070 | ||
Seal Material Fluorelastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Stauff Replacement Filter Element for Pressure Filters, with a 3 μm micron rating, ensures precise filtration of pressure line fluids. Made from inorganic glass fiber, it features FPM sealing and offers high filtration performance with a β ratio greater than 200.
High dirt holding capacity for extended use
Resistant to high pressure and temperature conditions
Durable and reliable performance in pressure filters
Related links
- Stauff Replacement Hydraulic Filter Element SE-090-C-03-B/2, 3 μm
- Stauff Replacement Hydraulic Filter Element SE-090-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element SE-030-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5725-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10 μm
