Parker Filter Cartridge 937774Q, 10 μm
- RS Stock No.:
- 823-856
- Mfr. Part No.:
- 937774Q
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€772.41
(exc. VAT)
€950.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.41 |
*price indicative
- RS Stock No.:
- 823-856
- Mfr. Part No.:
- 937774Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 545mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 203mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 545mm | ||
Filtration Size 10μm | ||
Overall Diameter 203mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the BGT filter series, providing effective filtration solutions to maintain optimal performance in hydraulic systems.
Constructed with high-quality filter materials for superior durability
Features a reusable metal sleeve to ensure the use of genuine parts
Micron rating of 10 μm enables effective filtration of fine contaminants
Diameter measures 203 mm for compatibility with designated applications
Length of 545 mm provides a precise fit for the hydraulic filter housing
Related links
- Parker Filter Cartridge 944872Q, 5 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937764Q, 5 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 930100Q, 20 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 938008Q, 20 μm
- Parker Filter Cartridge 937760Q, 5 μm
