Parker Filter Cartridge 937917Q, 20 μm
- RS Stock No.:
- 824-192
- Mfr. Part No.:
- 937917Q
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€363.35
(exc. VAT)
€446.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.35 |
*price indicative
- RS Stock No.:
- 824-192
- Mfr. Part No.:
- 937917Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 561mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 105mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 561mm | ||
Filtration Size 20μm | ||
Overall Diameter 105mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the Tanktopper filter series, providing optimal filtration performance with a focus on reusability and high-quality materials.
Seal material is nitrile for durability
Maximum pressure differential stands at 10 bar in LEIF sleeve
Designed as an eco element for re-usable LEIF sleeve
Length measures 561 mm with a diameter of 105 mm
Utilises 20QL Ecoglass for effective filtration
Compatible with TPR11 (3-650) filter housing series
Related links
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge 937865Q, 20 μm
- Parker Filter Cartridge 937846Q, 5 μm
- Parker Filter Cartridge 937819, 40 μm
- Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
