Parker Filter Cartridge 937862Q, 10 μm

Subtotal (1 unit)*

€712.21

(exc. VAT)

€876.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€712.21

*price indicative

RS Stock No.:
824-361
Mfr. Part No.:
937862Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

543mm

Product Type

Filter Cartridge

Filtration Size

10μm

Overall Diameter

197mm

Series

BGT

Seal Material

Silicone

Filter Type

Industrial Filter

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element offers high-quality filtration for hydraulic systems, ensuring superior performance and longevity. This Advanced filter component designed to enhance the efficiency of industrial filtration processes.

Micron rating of 10 μm ensures optimal filtration performance

Length of 543 mm and diameter of 197 mm provide compatibility with various filter housing series

Patented Leif elements with a reusable metal sleeve promote environmental sustainability

Silicone seal material guarantees reliable integrity for fluid types like mineral and petroleum-based fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy