Bourns 500 mA Resettable Fuse, 72V
- RS Stock No.:
- 167-4752
- Mfr. Part No.:
- MF-RX050/72-0
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-4752
- Mfr. Part No.:
- MF-RX050/72-0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 1A | |
| Voltage | 72V | |
| Time to Trip | 4s | |
| Current Rating | 40A | |
| Hold Current | 500mA | |
| Length | 7.9mm | |
| Height | 13.7mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.41Ω | |
| Maximum Resistance | 1.17Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.75W | |
| Standards/Approvals | UL, RoHS | |
| Lead Orientation | Radial | |
| Series | MF-RX/72 | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 1A | ||
Voltage 72V | ||
Time to Trip 4s | ||
Current Rating 40A | ||
Hold Current 500mA | ||
Length 7.9mm | ||
Height 13.7mm | ||
Width 3.1mm | ||
Minimum Resistance 0.41Ω | ||
Maximum Resistance 1.17Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.75W | ||
Standards/Approvals UL, RoHS | ||
Lead Orientation Radial | ||
Series MF-RX/72 | ||
Lead Diameter 510μm | ||
MF-RX/72 Series
Applications include almost anywhere there is a low voltage power supply, up to 72 V and a load to be protected, e.g. security and fire alarm systems, loudspeakers and power transformers.
72V rated
Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Approvals
UL
