Bourns 160 mA Resettable Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
775-6040
Mfr. Part No.:
MF-RM016/240-2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

370mA

Product Type

Resettable Fuse

Time to Trip

15s

Hold Current

160mA

Length

9.9mm

Height

13.8mm

Width

3.8mm

Minimum Resistance

2.5Ω

Minimum Operating Temperature

-20°C

Maximum Resistance

7.8Ω

Power Dissipation

1.4W

Maximum Operating Temperature

85°C

Lead Orientation

Radial

COO (Country of Origin):
CN

Bourns MF-RM Series


Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are Faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is Ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.

Radial leaded devices

Cure, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

Resettable circuit protection

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio Visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy