Bourns 250 mA Resettable Fuse, 240V ac
- RS Stock No.:
- 775-6044
- Mfr. Part No.:
- MF-RM025/240-2
- Manufacturer:
- Bourns
Subtotal (1 pack of 10 units)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.569 | €5.69 |
*price indicative
- RS Stock No.:
- 775-6044
- Mfr. Part No.:
- MF-RM025/240-2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 560mA | |
| Voltage | 240V ac | |
| Current Rating | 3.5A | |
| Time to Trip | 18.5s | |
| Hold Current | 250mA | |
| Length | 10mm | |
| Height | 20mm | |
| Width | 3.8mm | |
| Minimum Resistance | 1.3Ω | |
| Maximum Resistance | 3.8Ω | |
| Minimum Operating Temperature | -20°C | |
| Power Dissipation | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Lead Diameter | 510μm | |
| Series | MF-RM | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 560mA | ||
Voltage 240V ac | ||
Current Rating 3.5A | ||
Time to Trip 18.5s | ||
Hold Current 250mA | ||
Length 10mm | ||
Height 20mm | ||
Width 3.8mm | ||
Minimum Resistance 1.3Ω | ||
Maximum Resistance 3.8Ω | ||
Minimum Operating Temperature -20°C | ||
Power Dissipation 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Lead Diameter 510μm | ||
Series MF-RM | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
Bourns MF-RM Series
Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.
Radial leaded devices
Cure, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Resettable circuit protection
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Bourns 50 mA Resettable Fuse, 240V ac
- Bourns 250 mA Resettable Fuse, 60V
- Bourns 160 mA Resettable Fuse
- Littelfuse 250 mA Resettable Fuse, 240V dc
- Littelfuse 250 mA Resettable Fuse 240V dc
- Littelfuse 400 mA Resettable Fuse, 240V ac
- Wickmann 120 mA Resettable Fuse 265 V ac
- Littelfuse 250 mA Resettable Fuse, 72V
