Littelfuse 250 mA Resettable Fuse, 16V dc
- RS Stock No.:
- 787-4209
- Mfr. Part No.:
- 1206L025YR
- Manufacturer:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.408 | €4.08 |
| 50 - 90 | €0.328 | €3.28 |
| 100 - 490 | €0.27 | €2.70 |
| 500 - 990 | €0.222 | €2.22 |
| 1000 + | €0.217 | €2.17 |
*price indicative
- RS Stock No.:
- 787-4209
- Mfr. Part No.:
- 1206L025YR
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 500mA | |
| Product Type | Resettable Fuse | |
| Voltage | 16V dc | |
| Time to Trip | 0.08s | |
| Current Rating | 100A | |
| Hold Current | 250mA | |
| Length | 3.5mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.55Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 2.3Ω | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 1206 | |
| Package Type | Reel | |
| Series | 1206L | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 500mA | ||
Product Type Resettable Fuse | ||
Voltage 16V dc | ||
Time to Trip 0.08s | ||
Current Rating 100A | ||
Hold Current 250mA | ||
Length 3.5mm | ||
Height 1mm | ||
Width 1.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.55Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 2.3Ω | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 1206 | ||
Package Type Reel | ||
Series 1206L | ||
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 250 mA Resettable Fuse, 240V dc
- Littelfuse 250 mA Resettable Fuse, 72V
- Littelfuse 250 mA Resettable Fuse 240V dc
- Littelfuse 350 mA Resettable Fuse, 16V dc
- Littelfuse 900 mA Resettable Fuse, 16V dc
- Wickmann 350 mA Resettable Fuse, 16V dc
- Bourns 250 mA Resettable Fuse, 240V ac
- Bourns 250 mA Resettable Fuse, 60V
