Electrolube UR5634 Clear 250 g Polyurethane Resin Pack
- RS Stock No.:
- 876-2440
- Distrelec Article No.:
- 301-80-031
- Mfr. Part No.:
- UR5634RP250G
- Manufacturer:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
- Plus 140 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €27.62 |
| 6 - 14 | €26.52 |
| 15 + | €25.98 |
*price indicative
- RS Stock No.:
- 876-2440
- Distrelec Article No.:
- 301-80-031
- Mfr. Part No.:
- UR5634RP250G
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Polyurethane Resin | |
| Colour | Clear | |
| Package Type | Pack | |
| Product Form | Liquid | |
| Package Size | 250 g | |
| Trade Name | UR5634 | |
| Setting Time | 20min | |
| Cure Time | 24 h | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Base Chemical | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Polyurethane Resin | ||
Colour Clear | ||
Package Type Pack | ||
Product Form Liquid | ||
Package Size 250 g | ||
Trade Name UR5634 | ||
Setting Time 20min | ||
Cure Time 24 h | ||
Standards/Approvals No | ||
Viscosity Low | ||
Base Chemical Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- GB
UR5634 Polyurethane Resin
A two-part, semi-rigid optically clear polyurethane resin ideal for use in decorative and protective applications.
Two-component polyurethane resin can be used for a wide variety of applications
Water white transparency, ideal for LED applications.
1:1 by volume mix ratio, aids ease of processing
Does not contain IPDI, low hazard material
Extremely durable, low viscosity
High resistance to weather/UV, acids and alkalis, water and mould growth, suitable for a range of environments
Related links
- Electrolube Black 250 g Polyurethane Resin Pack
- Electrolube UR5545 Black 250 g Polyurethane Resin Pack
- Electrolube UR5604 Black 250 g Polyurethane Resin Pack
- Electrolube UR5635 Off-White 250 g Polyurethane Resin Pack
- Electrolube UR5118 Black 250 ml Polyurethane Resin Pack
- Electrolube Clear 250 g Epoxy Resin Adhesive Bag
- Electrolube UR5041RP250G Black Polyurethane Polyurethane 250 g
- Electrolube ER2220 Grey, Black 250 g Epoxy Resin Adhesive Pack
