Electrolube UR5118 Black 250 ml Polyurethane Resin Pack
- RS Stock No.:
- 181-1276
- Distrelec Article No.:
- 301-33-557
- Mfr. Part No.:
- UR5118RP250G
- Manufacturer:
- Electrolube
Get a bulk buy discount
Add 15 more to save €17.70
View bulk pricing optionsSubtotal (1 unit)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
In Stock
- 254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €29.38 | - |
| 15 - 39 | €28.20 | €17.70 |
| 40 + | €27.03 | €94.00 |
*price indicative
- RS Stock No.:
- 181-1276
- Distrelec Article No.:
- 301-33-557
- Mfr. Part No.:
- UR5118RP250G
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Polyurethane Resin | |
| Colour | Black | |
| Product Form | Liquid | |
| Package Type | Pack | |
| Package Size | 250 ml | |
| Trade Name | UR5118 | |
| Cure Time | 36 h | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Polyurethane Resin | ||
Colour Black | ||
Product Form Liquid | ||
Package Type Pack | ||
Package Size 250 ml | ||
Trade Name UR5118 | ||
Cure Time 36 h | ||
Standards/Approvals No | ||
Viscosity Low | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Base Chemical Polyurethane | ||
- COO (Country of Origin):
- GB
Electrolube Potting Compound
The Electrolube UR5118 is a high-performance resin system that offers superior protection in a range of harsh environments. It has low moisture sensitivity during cure and its low viscosity allows the resin to flow around complex geometries
Features and Benefits
• Excellent oxidation resistance and very good adhesion to most substrates
• Good electrical properties, used for encapsulating radio frequency transmitter device
• High toughness and tear resistance, maintains flexibility down to -60°C
• Low water absorption, high resistance to sea water, offers enhanced protection under harsh conditions
• Operating temperature ranges between -60°C and 125°C
Applications
• Cable jointing
• Coloured and optically clear
• Bespoke and ex stock
• Sealing and protection
Related links
- Electrolube Black 250 g Polyurethane Resin Pack
- Electrolube UR5604 Black 250 g Polyurethane Resin Pack
- Electrolube UR5545 Black 250 g Polyurethane Resin Pack
- Electrolube UR5634 Clear 250 g Polyurethane Resin Pack
- Electrolube UR5635 Off-White 250 g Polyurethane Resin Pack
- HellermannTyton 435-01243 Black Polyurethane Resin Polyurethane 490 ml
- Electrolube ER2220 Grey, Black 250 g Epoxy Resin Adhesive Pack
- HellermannTyton 435-12120 Green Polyurethane Resin Polyurethane 1140 ml
