Bourns, 4600X 330Ω ±2% Dual Terminator Resistor Array, 12 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 161-6873
- Mfr. Part No.:
- 4608X-104-331/391L
- Manufacturer:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 161-6873
- Mfr. Part No.:
- 4608X-104-331/391L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 330 Ω , 390Ω | |
| Resistor Type | Network | |
| Number of Resistors | 12 | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | Dual Terminator | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 20.27 x 2.49 x 5.08mm | |
| Number of Terminals | 8 | |
| Series | 4600X | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 330 Ω , 390Ω | ||
Resistor Type Network | ||
Number of Resistors 12 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator Dual Terminator | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 20.27 x 2.49 x 5.08mm | ||
Number of Terminals 8 | ||
Series 4600X | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
