Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 7 Resistors, 1.12W total, SOM, Standard SMT

Bulk discount available

Subtotal (1 tube of 50 units)*

€48.65

(exc. VAT)

€59.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200€0.973€48.65
250 - 450€0.895€44.75
500 - 950€0.808€40.40
1000 - 1950€0.72€36.00
2000 +€0.632€31.60

*price indicative

RS Stock No.:
161-7128
Mfr. Part No.:
4814P-T01-103LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Number of Resistors

7

Resistor Type

Network

Package/Case

SOM

Power Rating

1.12W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

9.91mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 9.91mm

Series

4800P

Number of Terminals

14

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

7-isolated Resistors


14-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information


These resistors are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200

Related links