Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 7 Resistors, 1.12W total, SOM, Standard SMT

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.60

(exc. VAT)

€6.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.12€5.60
50 - 95€1.036€5.18
100 - 245€0.934€4.67
250 - 495€0.826€4.13
500 +€0.688€3.44

*price indicative

Packaging Options:
RS Stock No.:
691-7437
Mfr. Part No.:
4814P-T01-103LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Number of Resistors

7

Resistor Type

Network

Package/Case

SOM

Power Rating

1.12W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

9.91mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 9.91mm

Series

4800P

Number of Terminals

14

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

7-isolated Resistors


14-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information


These resistors are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200

Related links