Bourns Bussed Resistor Network 100Ω ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole

Subtotal (1 pack of 25 units)*

€3.975

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.159€3.98

*price indicative

Packaging Options:
RS Stock No.:
522-4784
Mfr. Part No.:
4610X-101-101LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

4600X

Resistance

100Ω

Number of Resistors

9

Tolerance

±2%

Power Rating

1.25W

Power Rating per Resistor

0.2W

Package/Case

SIP

Case Style

Conformal

Circuit Designator

BUS

Temperature Coefficient

±100ppm/°C

Termination Style

Through Hole

Dimensions

2.49 x 5.08 x 25.35mm

Depth

2.49mm

Height

5.08mm

Length

25.35mm

Maximum Operating Temperature

+125°C

Number of Terminals

10

Minimum Operating Temperature

-55°C

9-Bussed Resistors


Related links