Nova, CBR Metal Film, Through Hole 288 Resistor Kit, 1 Ω → 1 MΩ
- RS Stock No.:
- 710-063
- Mfr. Part No.:
- CBR-31
- Manufacturer:
- Nova
Subtotal (1 kit)*
€290.00
(exc. VAT)
€356.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 February 2027
- Plus 2 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €290.00 |
*price indicative
- RS Stock No.:
- 710-063
- Mfr. Part No.:
- CBR-31
- Manufacturer:
- Nova
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Resistor Kit | |
| Mount Type | Through Hole | |
| Number of Values | 288 | |
| Resistance Range | 1 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Metal Film | |
| Series | CBR | |
| Kit Type | Resistor Kit | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.4W | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Resistor Kit | ||
Mount Type Through Hole | ||
Number of Values 288 | ||
Resistance Range 1 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Metal Film | ||
Series CBR | ||
Kit Type Resistor Kit | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.4W | ||
- COO (Country of Origin):
- CZ
The Nova Resistor Kit is a comprehensive assortment designed for laboratories, workshops, and educational environments where a wide range of resistor values are required. It contains Vishay BC metal film resistors in the MBA 0207 size, offering high precision with a tolerance of ±1 percent and a temperature coefficient of ±50 ppm per Kelvin. The kit is organized in a COMP CARD system folder, making it easy to store and quickly access the resistors during prototyping or circuit development.
Resistor type metal film Vishay BC MBA 0207
Resistance range 1 ohm to 10 mega ohms E12 and E24 series
Power rating 0.6 watt
Tolerance ±1 percent
Temperature coefficient ±50 ppm per Kelvin
Related links
- Nova Through Hole 144 Resistor Kit, 1 Ω → 10 MΩ
- Nova Through Hole 48 Resistor Kit 1480, 10 Ω → 1 MΩ
- Nova Axial 48 Resistor Kit 1850, 10 Ω → 1 MΩ
- Nova Through Hole 144 Resistor Kit 3080, 1 Ω → 10 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova Through Hole 48 Resistor Kit 1440, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 810, 0.22 → 47K Ω
- Nova Axial 48 Resistor Kit 720, 10 Ω → 1 MΩ
