Nova, CCR-121 Metal Film, Through Hole 48 Resistor Kit 1440, 10 Ω → 1 MΩ
- RS Stock No.:
- 747-2711
- Distrelec Article No.:
- 160-15-827
- Mfr. Part No.:
- CCR-121
- Manufacturer:
- Nova
Get a bulk buy discount
Add 5 more to save €137.25
View bulk pricing optionsSubtotal (1 unit)*
€116.79
(exc. VAT)
€143.65
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €116.79 | - |
| 5 - 9 | €89.34 | €137.25 |
| 10 + | €86.89 | €299.00 |
*price indicative
- RS Stock No.:
- 747-2711
- Distrelec Article No.:
- 160-15-827
- Mfr. Part No.:
- CCR-121
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Resistor Kit | |
| Mount Type | Through Hole | |
| Number of Values | 48 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Metal Film | |
| Series | CCR-121 | |
| Total Number of Pieces | 48 | |
| Kit Type | Resistor Kit | |
| Number of Pieces per Value | 1440 | |
| Standards/Approvals | MSL, RoHS, REACH, JDEC-STD-033 | |
| Resistance Tolerance | ±5 % | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Resistor Kit | ||
Mount Type Through Hole | ||
Number of Values 48 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Metal Film | ||
Series CCR-121 | ||
Total Number of Pieces 48 | ||
Kit Type Resistor Kit | ||
Number of Pieces per Value 1440 | ||
Standards/Approvals MSL, RoHS, REACH, JDEC-STD-033 | ||
Resistance Tolerance ±5 % | ||
- COO (Country of Origin):
- KR
Metalfilm THT resistor kit PR01 - CCR-121
Nova Elektronik® CCR-121 Series metalfilm resistor kit PR01 comprising of 48 values and 1440 pieces (2 Flaps FL24/10).
The CCR-121 Series resistor kit has values from 10Ohms to 1MOhms (E6 Series).
Related links
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova Through Hole 48 Resistor Kit 810, 0.22 → 47K Ω
- Nova Axial 48 Resistor Kit 720, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1480, 10 Ω → 1 MΩ
- Nova Axial 48 Resistor Kit 1850, 10 Ω → 1 MΩ
- Nova Surface 48 Resistor Kit 8550
- Nova Through Hole 120 Resistor Kit 2340, 10 kΩ → 1 MΩ
