Nova, CCR-04 Carbon Film, Through Hole 120 Resistor Kit 2340, 10 kΩ → 1 MΩ
- RS Stock No.:
- 107-1586
- Distrelec Article No.:
- 160-15-813
- Mfr. Part No.:
- CCR-04
- Manufacturer:
- Nova
Get a bulk buy discount
Add 5 more to save €74.50
View bulk pricing optionsSubtotal (1 unit)*
€212.91
(exc. VAT)
€261.88
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €212.91 | - |
| 5 - 9 | €198.01 | €74.50 |
| 10 + | €185.23 | €276.80 |
*price indicative
- RS Stock No.:
- 107-1586
- Distrelec Article No.:
- 160-15-813
- Mfr. Part No.:
- CCR-04
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mount Type | Through Hole | |
| Product Type | Resistor Kit | |
| Number of Values | 120 | |
| Resistance Range | 10 kΩ → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Carbon Film | |
| Series | CCR-04 | |
| Kit Type | Resistor Kit | |
| Total Number of Pieces | 48 | |
| Number of Pieces per Value | 2340 | |
| Standards/Approvals | REACH, JDEC-STD-033, RoHS, MSL | |
| Resistance Tolerance | ±5 % | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mount Type Through Hole | ||
Product Type Resistor Kit | ||
Number of Values 120 | ||
Resistance Range 10 kΩ → 1 MΩ | ||
Automotive Standard No | ||
Technology Carbon Film | ||
Series CCR-04 | ||
Kit Type Resistor Kit | ||
Total Number of Pieces 48 | ||
Number of Pieces per Value 2340 | ||
Standards/Approvals REACH, JDEC-STD-033, RoHS, MSL | ||
Resistance Tolerance ±5 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Laboratory Kit Axial CCR-04
From Nova Elektronic this carbon film resistor kit comes with 1,100 pieces with a wide range of values.
Note
Ring binder sold separately
Related links
- Nova Through Hole 120 Resistor Kit 2340, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10 Ω → 1 MΩ
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova Surface 120 Resistor Kit, 10 → 1000000 Ω
- Nova Through Hole 48 Resistor Kit 1440, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 810, 0.22 → 47K Ω
