TE Connectivity, CPF-0603 Thin Film, Surface 164 Resistor Kit 20, 20 KΩ → 1 MΩ
- RS Stock No.:
- 164-4930
- Mfr. Part No.:
- CPF0603-LAB-KIT-HIGH
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4930
- Mfr. Part No.:
- CPF0603-LAB-KIT-HIGH
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 164 | |
| Resistance Range | 20 KΩ → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Thin Film | |
| Series | CPF-0603 | |
| Number of Pieces per Value | 20 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | 0.1 % | |
| Maximum Power Rating | 0.063W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 164 | ||
Resistance Range 20 KΩ → 1 MΩ | ||
Automotive Standard No | ||
Technology Thin Film | ||
Series CPF-0603 | ||
Number of Pieces per Value 20 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance 0.1 % | ||
Maximum Power Rating 0.063W | ||
- COO (Country of Origin):
- TW
CPF Series Precision Chip Resistor Lab Kit
TCs of 15,25 and 50ppm
Tolerances to 0.1%
0402, 0603, 0805, 1206, 2010 and 2512 case sizes
Suitable for all applications where close accuracy and stability are essential
Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits
Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our CPF Series range
Thin film SMT resistors
Related links
- TE Connectivity Surface 164 Resistor Kit 20, 20 KΩ → 1 MΩ
- TE Connectivity Thin Film, Surface 193 Resistor Kit
- TE Connectivity Surface 146 Resistor Kit 20, 102 → 499 kΩ
- TE Connectivity Thin Film, Surface 175 Resistor Kit
- TE Connectivity Through Hole 122 Resistor Kit 20, 10 Ω → 1 MΩ
- TE Connectivity Through Hole Resistor Kit 20, 1 Ω → 1 MΩ
- TE Connectivity Through Hole Resistor Kit 20, 0 Ω → 1 MΩ
- TE Connectivity Surface 124 Resistor Kit
