- RS Stock No.:
- 164-5030
- Mfr. Part No.:
- RL730402LABKIT
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 11-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 10)
€572.471
(exc. VAT)
€704.139
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €572.471 | €5,724.71 |
*price indicative |
- RS Stock No.:
- 164-5030
- Mfr. Part No.:
- RL730402LABKIT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RL73 Series SMD Low Ohmic - Current Sense Chip Resistors Lab Kit
Bulk metal chip resistors
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 77 |
Technology | Thick Film |
Series | RL73 |
Number of Pieces | 20 |
Resistance Tolerance | 1% |
- RS Stock No.:
- 164-5030
- Mfr. Part No.:
- RL730402LABKIT
- Manufacturer:
- TE Connectivity