TE Connectivity Thin Film, Surface 193 Resistor Kit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-4934
Mfr. Part No.:
CPF0805-LAB-KIT-HIGH
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Technology

Thin Film

Mount Type

Surface

Number of Values

193

Product Type

Resistor Kit

Maximum Power Rating

0.1 W

Resistance Tolerance

0.1 %

COO (Country of Origin):
TW

CPF Series Precision Chip Resistor Lab Kit


TC’s of 15,25 and 50ppm

Tolerances to 0.1%

0402, 0603, 0805, 1206, 2010 and 2512 case sizes

Suitable for all applications where close accuracy and stability are essential

Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits

Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors

Individually marked with 3 digit resistance code

Each Value can easily be restocked into the kit by ordering selected resistors from our CPF Series range

Thin film SMT resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy