Allen Bradley, Kinetix 5700, DIN Rail Resistor Kit, 33 Ω

Subtotal (1 unit)*

€346.61

(exc. VAT)

€426.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.61

*price indicative

RS Stock No.:
262-2073
Mfr. Part No.:
2198-R004
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Resistor Kit

Mount Type

DIN Rail

Resistance Range

33 Ω

Automotive Standard

No

Series

Kinetix 5700

Standards/Approvals

UL, CSA

Maximum Power Rating

400W

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation kinetix 5700 shunt resistor of 400 W. The passive shunts is external modules that provide additional shunt capacity for applications where the DC-bus power supply’s internal shunt capacity is exceeded.

Weight is 1.8 kg

Resistance is 33 ohms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy