Allen Bradley, DIN Rail Resistor Kit
- RS Stock No.:
- 262-2075
- Mfr. Part No.:
- 2198-R031
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1,869.64
(exc. VAT)
€2,299.66
(inc. VAT)
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,869.64 |
*price indicative
- RS Stock No.:
- 262-2075
- Mfr. Part No.:
- 2198-R031
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Mounting Type DIN Rail | ||
Related links
- Allen Bradley, DIN Rail Resistor Kit
- Allen Bradley DIN Rail 200 → 500V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail 24 → 60V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail 40 → 130V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Allen Bradley DIN Rail 12 → 20V dc Coil, 3A Switching Current
- Allen Bradley DIN Rail 100 → 250V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail 48 → 130V ac/dc Coil 3PDT