Nova, SBR-02 Thin Film, Surface 177 Resistor Kit 7965, 0 → 10 MΩ
- RS Stock No.:
- 487-4013
- Mfr. Part No.:
- SBR-02
- Manufacturer:
- Nova
Image representative of range
Subtotal (1 unit)*
€403.81
(exc. VAT)
€496.69
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.81 |
*price indicative
- RS Stock No.:
- 487-4013
- Mfr. Part No.:
- SBR-02
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 177 | |
| Resistance Range | 0 → 10 MΩ | |
| Technology | Thin Film | |
| Automotive Standard | No | |
| Series | SBR-02 | |
| Kit Type | Resistor Kit | |
| Total Number of Pieces | 48 | |
| Number of Pieces per Value | 7965 | |
| Standards/Approvals | MSL, JDEC-STD-033, REACH, RoHS | |
| Resistance Tolerance | ±1 to ±5 % | |
| Maximum Power Rating | 250mW | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 177 | ||
Resistance Range 0 → 10 MΩ | ||
Technology Thin Film | ||
Automotive Standard No | ||
Series SBR-02 | ||
Kit Type Resistor Kit | ||
Total Number of Pieces 48 | ||
Number of Pieces per Value 7965 | ||
Standards/Approvals MSL, JDEC-STD-033, REACH, RoHS | ||
Resistance Tolerance ±1 to ±5 % | ||
Maximum Power Rating 250mW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SBR-02 SMD Metal Film Resistor Kit
Chip resistors, Mini-Melf
Matching ring folder available separately
Related links
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova SMT 144 Resistor Kit 10 Ω → 10MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10 Ω → 1 MΩ
- Nova Through Hole 144 Resistor Kit, 1 Ω → 10 MΩ
- Nova Through Hole 288 Resistor Kit, 1 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 72 Resistor Kit 11850, 1 kΩ → 6.8 MΩ
