Nova, SMR-07 Thick Film, Surface 168 Resistor Kit 14616, 1 Ω → 10 MΩ
- RS Stock No.:
- 747-2705
- Distrelec Article No.:
- 303-85-828
- Mfr. Part No.:
- SMR-07
- Manufacturer:
- Nova
Subtotal (1 unit)*
€247.87
(exc. VAT)
€304.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.87 |
*price indicative
- RS Stock No.:
- 747-2705
- Distrelec Article No.:
- 303-85-828
- Mfr. Part No.:
- SMR-07
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 168 | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | SMR-07 | |
| Kit Type | Resistor Kit | |
| Total Number of Pieces | 48 | |
| Number of Pieces per Value | 14616 | |
| Standards/Approvals | MSL, RoHS, REACH, JDEC-STD-033 | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.063W | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 168 | ||
Resistance Range 1 Ω → 10 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series SMR-07 | ||
Kit Type Resistor Kit | ||
Total Number of Pieces 48 | ||
Number of Pieces per Value 14616 | ||
Standards/Approvals MSL, RoHS, REACH, JDEC-STD-033 | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.063W | ||
- COO (Country of Origin):
- TW
0402 Format SMD Thick Film Resistor Kit - SMR-07 Series
Nova SMR-07 Series 0402 RTT02 SMD thick film chip resistor kit comprissing of 168 values and 14616 pieces (7 Flaps FL24/10). The SMR-07 Series kit has values from 10Ω to 10MΩ (E24 series ), (except 9M09)
Related links
- Nova Surface 120 Resistor Kit, 10 → 1000000 Ω
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 72 Resistor Kit 11850, 1 kΩ → 6.8 MΩ
- Nova Surface 144 Resistor Kit 16260, 1 KΩ → 10 MΩ
- Nova Surface 48 Resistor Kit 8550
- Nova Surface 16 Resistor Kit 480, 0.001 → 0.075 Ω
- Nova Through Hole 144 Resistor Kit, 1 Ω → 10 MΩ
- Nova Through Hole 288 Resistor Kit, 1 Ω → 1 MΩ
