- RS Stock No.:
- 189-3494
- Mfr. Part No.:
- 4255+
- Manufacturer:
- 3M
4 Within 1 working day(s) (IE stock)
85 Within 2 working day(s) (EU stock)
Added
Price Each
€32.15
(exc. VAT)
€39.54
(inc. VAT)
Units | Per unit |
1 - 6 | €32.15 |
7 - 14 | €30.88 |
15 - 39 | €29.90 |
40 + | €28.30 |
- RS Stock No.:
- 189-3494
- Mfr. Part No.:
- 4255+
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M Half Mask, Thermoplastic Elastomer Facepiece Material, Blue Colour - 4000+ Series - 4255+
Take care of your well-being in hazardous environments with this half mask from 3M. It's a reusable respirator that resists vapours up to either 10 times above the safe limit or 5000ppm, whichever is lower. An adjustable head cradle lets you customise the fit, so you stay comfortable all day without the risk of slippage. Since the mask comes ready-made, you can use it straight out of the box.
Features & Benefits
• Disposable mask for simple one-time use
• One-size-fits-all design ensures wide compatibility
• Twin inhalation valves and bonded carbon filters for a high level of protection
• Comes with a resealable pouch to keep it contaminant-free before use
• One-size-fits-all design ensures wide compatibility
• Twin inhalation valves and bonded carbon filters for a high level of protection
• Comes with a resealable pouch to keep it contaminant-free before use
Applications
• Construction sites
• Healthcare facilities
• Mining industry
• Agricultural sector
• Healthcare facilities
• Mining industry
• Agricultural sector
Will my glasses fog up when I'm wearing this mask?
To cut the risk of fogging and boost comfort, this mask has an exhalation valve that pushes moist air downwards and away from your glasses.
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | One Size |
Hypoallergenic | No |
Series | 4255+ FFA2P3 R D, 4000+ |
Includes Replacement Filters | No |
Colour | Black, White |
EN Standards | EN 405:2001+A1:2009 |