3M HF-800SD Series Half-Type Respirator Mask, Size Large
- RS Stock No.:
- 190-1915
- Mfr. Part No.:
- HF-803SD
- Manufacturer:
- 3M
Price Each
€49.61
(exc. VAT)
€61.02
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €49.61 |
- RS Stock No.:
- 190-1915
- Mfr. Part No.:
- HF-803SD
- Manufacturer:
- 3M
RoHS Status: Not Applicable
3M™ Secure Click ™ HF-803SD Reusable Respirator, Large
Introducing 3M™ Secure Click ™ HF-803SD the worlds first 4-way airflow filter system used in a reusable half-mask respirator that offers simple, comfortable and offers effective protection. Protection against particulates and a range of gases and vapours is only possible when used with approved 3M™ Secure Click™ cartridges and filters. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.
Design
The 3M™ Secure Click ™ HF-803SD reusable respirator features an optional speaking diaphragm to help provide easier communication while you work. An adjustable head cradle helps fit a large variety of head sizes, with additional neck-straps for a more secure fitting. An exhalation valve that helps to direct exhaled breath and moisture downward to avoid fogging up glasses or face shields. A silicone face seal coupled with a patented flex joint nose bridge helps to provide a softer feel for more comfort whilst in use.
Protection
• Greater breathability and comfort provided by the worlds first quad flow cartridge system
• Push button seal check helps bolster confidence that the respirator is properly sealed to the face
• Speaking diaphragm is designed to help provide easier communication while you work
• Confidence that filters and cartridges are installed properly provided by all new Secure Click™ connection
• Low profile half facepiece design offers a wide field of view and compatibility with certain welding and grinding shields
• Overmolded design for easy assembly/disassembly
• Advanced silicone material for increased comfort and greater durability
• Push button seal check helps bolster confidence that the respirator is properly sealed to the face
• Speaking diaphragm is designed to help provide easier communication while you work
• Confidence that filters and cartridges are installed properly provided by all new Secure Click™ connection
• Low profile half facepiece design offers a wide field of view and compatibility with certain welding and grinding shields
• Overmolded design for easy assembly/disassembly
• Advanced silicone material for increased comfort and greater durability
Two quick and simple cartridge or filter connections. 3M™ Secure Click™ Cartridges D8000 Series and Filters D3000 Series and D7000 Series against a variety of gases, vapours, and particulate hazards according to EN approvals. Breathing hazardous levels of particles, gases and vapours can be harmful to your health.
Designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• Greater breathability and comfort provided by the worlds first quad flow cartridge system
• Push-button seal check helps bolster confidence that the respirator is properly sealed to the face
• The speaking diaphragm is designed to help provide easier communication while you work
• Confidence that filters and cartridges are installed properly provided by all new Secure Click™ connection
• Low profile half-mask design offers a wide field of view and compatibility with certain welding and grinding shields
• Over-moulded design for easy assembly/disassembly
• Advanced silicone material for increased comfort and greater durability
Typical Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
FAQs
How long do the filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Attribute | Value |
---|---|
Type | Half Mask |
Size | Large |
Series | HF-800SD |
Colour | Grey |