DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size S Hypoallergenic

Subtotal (1 unit)*

€31.37

(exc. VAT)

€38.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.37

*price indicative

RS Stock No.:
221-8567
Mfr. Part No.:
R55331
Manufacturer:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Sub Type

Half Mask

Product Type

Respirator Mask

Size

S

Hypoallergenic

Yes

Series

X-plore 3300

Colour

Black, Grey

Replacement Filter Included

No

Material

Silicon, TPE

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
RO
The Draeger X-plore , 3300 series is a Small Size Half mask with a dual filter bayonet connection. It is Economical, easy to maintain, good wearing comfort, tested and certified acc. To EN 140 and NIOSH for use with the Draeger X-plore Filter.

Economical, easy to maintain, good wearing comfort.

Mask body made from Soft-TPE or DraegerFlex material (silicon free).

Comfortable and easy respiration with low resistance.

Innovative product features ensure optimal safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy