DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
- RS Stock No.:
- 230-1225
- Mfr. Part No.:
- R57793
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.56 |
*price indicative
- RS Stock No.:
- 230-1225
- Mfr. Part No.:
- R57793
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Half Mask | |
| Size | M | |
| Series | X-plore 3300 | |
| Includes Replacement Filters | No | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Half Mask | ||
Size M | ||
Series X-plore 3300 | ||
Includes Replacement Filters No | ||
Colour Black, Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger painter set contains Draeger X-plore 3300 half mask complete with a pair of filters (A2P3 R D) packed in customised packaging. Draeger X-plore is economical, easy to maintain, good wearing comfort, tested and certified according to EN 140 and NIOSH for use with the Draeger X-plore filter series.
Draeger X-plore 3300 comes in M size
Related links
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Medium
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Small
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
