Moldex 700 Series Series Half-Type Respirator Mask, Size S, Hypoallergenic
- RS Stock No.:
- 232-5888
- Mfr. Part No.:
- 700101
- Manufacturer:
- Moldex
Subtotal (1 unit)*
€25.49
(exc. VAT)
€31.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €25.49 |
*price indicative
- RS Stock No.:
- 232-5888
- Mfr. Part No.:
- 700101
- Manufacturer:
- Moldex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moldex | |
Type | Half Mask | |
Size | S | |
Hypoallergenic | Yes | |
Series | 700 Series | |
Includes Replacement Filters | No | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Moldex | ||
Type Half Mask | ||
Size S | ||
Hypoallergenic Yes | ||
Series 700 Series | ||
Includes Replacement Filters No | ||
Colour Blue | ||
Related links
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage 420 Series Half-Type Respirator Mask Hypoallergenic
- 3M 6500 Series Half-Type Half Mask Hypoallergenic
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- Moldex 7004 Series Half-Type Respirator Mask, Size S
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic
- Moldex 7000 Series Half-Type Respirator Mask Hypoallergenic
- JSP BHG Series Half-Type Respirator Mask, Size S