JSP BHG Series Half-Type Respirator Mask, Size S
- RS Stock No.:
- 269-4333
- Mfr. Part No.:
- BHG003-1L5-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€17.55
(exc. VAT)
€21.59
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.55 |
*price indicative
- RS Stock No.:
- 269-4333
- Mfr. Part No.:
- BHG003-1L5-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Type | Half Mask | |
| Size | S | |
| Hypoallergenic | No | |
| Includes Replacement Filters | No | |
| Series | BHG | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Type Half Mask | ||
Size S | ||
Hypoallergenic No | ||
Includes Replacement Filters No | ||
Series BHG | ||
Colour Black, Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP half mask with force8 twin cartridge half mask with Typhoon valve offers superior low breathing resistance. This half mask incorporates a 4 point suspension harness with quick release buckles. The mask is made with a durable thermoplastic rubber offering a superior fit to most face shapes. The mask accepts the full range of low profile Force8 filters giving the Force8 the flexibility to be used for many applications.
CR2 Reflectivity
Metal free
Latex free
BSI kit mark
Metal free
Latex free
BSI kit mark
Related links
- JSP BHG Series Half-Type Respirator Mask, Size L
- JSP BHG Series Half-Type Respirator Mask, Size Short-Wide
- JSP Force 8 Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Respirator Mask, Size S
- GVS SPR Series Half-Type Respirator Mask, Size S/M
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S
