JSP BHG Series Half-Type Respirator Mask, Size L

Subtotal (1 unit)*

€17.55

(exc. VAT)

€21.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.55

*price indicative

RS Stock No.:
269-4334
Mfr. Part No.:
BHG003-2L5-000
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Type

Half Mask

Size

L

Hypoallergenic

No

Series

BHG

Includes Replacement Filters

No

Colour

Black, Grey

RoHS Status: Exempt

COO (Country of Origin):
CN
The JSP half mask with force8 twin cartridge half mask with Typhoon valve offers superior low breathing resistance. This half mask incorporates a 4 point suspension harness with quick release buckles. The mask is made with a durable thermoplastic rubber offering a superior fit to most face shapes. The mask accepts the full range of low profile Force8 filters giving the Force8 the flexibility to be used for many applications.

CR2 Reflectivity
Metal free
Latex free
BSI kit mark

Height: 12 cm
Width: 26 cm
Length: 31 cm
Weight: 0.139 KG

Related links