- RS Stock No.:
- 879-2965
- Mfr. Part No.:
- BHT0B3-0L5-N00
- Manufacturer:
- JSP
5 Within 1 working day(s) (IE stock)
30 Within 2 working day(s) (EU stock)
Added
Price 1 Kit
€53.18
(exc. VAT)
€65.41
(inc. VAT)
Kit(s) | Per Kit |
1 - 6 | €53.18 |
7 - 14 | €51.05 |
15 - 39 | €49.45 |
40 + | €46.79 |
- RS Stock No.:
- 879-2965
- Mfr. Part No.:
- BHT0B3-0L5-N00
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PressToCheck™ Ready To Use Kit A2P3
The Force8™ twin cartridge half mask with Typhoon™ valve offers superior low breathing resistance and a 4-point suspension harness with quick release buckles.
Force8™ Half mask with Typhoon™ valve and A2P3 Filters
Durable thermoplastic rubber mask for superior fit to most face shapes
Fully adjustable 4-point head attachment
Reflective strips
Typhoon™ Exhalation valve
Fully adjustable 4-point head attachment
Reflective strips
Typhoon™ Exhalation valve
A2P3 Twin Cartridges
Organic gas vapour and construction dust filter
High efficiency dust protection
Medium capacity gas / vapour protection
High efficiency dust protection
Medium capacity gas / vapour protection
Standards
Conforms to EN140 (Face piece), EN14387:2004 (Filter performance), EN143:200 (Filter performance)
Supplied with
1x Force8™ Mask with A2P3 filters fitted
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Hypoallergenic | Yes |
Series | PressToCheck |
Colour | Grey, White |
- RS Stock No.:
- 879-2965
- Mfr. Part No.:
- BHT0B3-0L5-N00
- Manufacturer:
- JSP