Filter GVS P3 for use with ELIPSE P3
- RS Stock No.:
- 193-640
- Mfr. Part No.:
- SPR316
- Manufacturer:
- GVS
Subtotal (1 pair)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 193-640
- Mfr. Part No.:
- SPR316
- Manufacturer:
- GVS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GVS | |
| For Use With | ELIPSE P3 | |
| EN Standards | EN140, EN143 | |
| Series | P3 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand GVS | ||
For Use With ELIPSE P3 | ||
EN Standards EN140, EN143 | ||
Series P3 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The GVS Elipse P3 Respirator with replacement filters features a compact, lightweight and flexible design that adapts to fit the face perfectly, providing a full range of vision without interfering with other required eye or ear protection. The large central non-return valve reduces breathing resistance and minimizes moisture buildup inside the mask. The lightweight, non-slip strap is easily adjustable in four positions for enhanced comfort and ensures safe use even in high humidity or wet conditions. Standards - EN140: 1998 Mask Body, EN143: 2000+A1: 2006 P3 R D
Effective against dust and fumes from materials like micro-organisms marble gypsum wood spices salt and more
Pleated interchangeable P3 filters have a minimum efficiency of 99.95 percentage at 0.3 microns
Breathing resistance of 3 mbar at a flow rate of 47.5 l/min per filter
Provides protection against toxic and hazardous dust particles
Lasts up to 5 years with easy filter replacement
Pleated interchangeable P3 filters have a minimum efficiency of 99.95 percentage at 0.3 microns
Breathing resistance of 3 mbar at a flow rate of 47.5 l/min per filter
Provides protection against toxic and hazardous dust particles
Lasts up to 5 years with easy filter replacement
Related links
- Filter GVS ABEK1P3 Ammonia SPR 491
- Replacement P3 Filters for Elipse Mask -
- Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- Filter JSP A2 P3 Dust, Mist for use with Facemask BMN740-000-600
- Filter Alpha Adhesives & Sealants Ltd ASRAS Ammonia Vapour for use with Reusable Respirator Filters ASRAS0007BZ
- Filter Cartridge Honeywell Safety Honeywell Class 1 Plastic Cartridge Gas, Vapour for use with Reusable Respirator
- Filter 3M 5000 Dust for use with 3M 5000 Series Respirator 5935
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
