Filter JSP A2 P3 Dust, Mist for use with Facemask BMN740-000-600
- RS Stock No.:
- 475-462
- Mfr. Part No.:
- BMN740-000-600
- Manufacturer:
- JSP
Subtotal (1 pair)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 475-462
- Mfr. Part No.:
- BMN740-000-600
- Manufacturer:
- JSP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Dust, Mist | |
| For Use With | Facemask | |
| EN Standards | EN14387 | |
| Series | A2 P3 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Dust, Mist | ||
For Use With Facemask | ||
EN Standards EN14387 | ||
Series A2 P3 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP PressToCheck system is the easiest way to check the seal of your mask, every time you put it on. It features HEPA filtration, a low profile design maximising compatibility and low breathing resistance across the entire range. It is compliant with EN 14387 standard.
Better protection in wet environments
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Related links
- JSP BMN740-000-600 Dust Vapour Filter Cartridge for use with Force 8 Respirator
- Filter JSP Particulates for use with JSP FORCE8 Respirator Mask BMN750-000-600
- Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- Filter JSP CBU Dust for use with Jetstream PSL Kit CBU610-000-000
- Filter JSP CBU Aerosols for use with Jetstream GVX Unit CBU620-000-000
- JSP BMN750-000-600 Dust Vapour Filter Cartridge for use with Force 8 Respirator
- JSP Pre-Filter Pad CAU610-000-010
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
