Filter JSP CBU Dust for use with Jetstream PSL Kit CBU610-000-000
- RS Stock No.:
- 269-4353
- Mfr. Part No.:
- CBU610-000-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€47.09
(exc. VAT)
€57.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.09 |
*price indicative
- RS Stock No.:
- 269-4353
- Mfr. Part No.:
- CBU610-000-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Dust | |
| For Use With | Jetstream PSL Kit | |
| EN Standards | EN 12941 | |
| Series | CBU | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Dust | ||
For Use With Jetstream PSL Kit | ||
EN Standards EN 12941 | ||
Series CBU | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP dust filter is spare or replacement filter for the TH2P JSP Jetstream units. This filter protects against solid and liquid aerosols.
Metal free
BSI kit mark
5 year filter shell life
124 g product weight
BSI kit mark
5 year filter shell life
124 g product weight
Related links
- Filter JSP CBU Aerosols for use with Jetstream GVX Unit CBU620-000-000
- Filter JSP A2 P3 Dust, Mist for use with Facemask BMN740-000-600
- JSP Respirator Filter CEU150-000-000
- Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- Filter JSP Particulates for use with JSP FORCE8 Respirator Mask BMN750-000-600
- JSP Pre-Filter Pad CAU610-000-010
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
- Filter JSP Gas/Particulate for use with Respirator Mask BMP540-011-700
