Filter 3M D3000 Series Particulate for use with Respirator 7100197480
- RS Stock No.:
- 650-131
- Mfr. Part No.:
- 7100197480
- Manufacturer:
- 3M
Subtotal (1 box of 40 units)*
€577.60
(exc. VAT)
€710.45
(inc. VAT)
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €577.60 | €14.44 |
*price indicative
- RS Stock No.:
- 650-131
- Mfr. Part No.:
- 7100197480
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Particulate | |
| For Use With | Respirator | |
| EN Standards | EN 143:2000 | |
| Series | D3000 Series | |
| Type | Dust Filter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Particulate | ||
For Use With Respirator | ||
EN Standards EN 143:2000 | ||
Series D3000 Series | ||
Type Dust Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Particulate Filters provide protection against a wide range of dusts, mists and other particles. The 3M™ Secure Click™ connection style enables a quick, simple connection of the particulate filters. Simply align the connections on the facepiece and filter and push until you hear a click. The innovative Secure Click connection helps provide wearers confidence that the filters are installed properly. They comply with AS/NZS 1716:2012 for use with 3M™ Secure Click™ Reusable Respirators HF-800SD and FF-800 Series.
Simple cartridge connection
Dual flow filters allow for easy breathing
Swept back filter design for compatibility with certain welding and grinding shields
Use for protection in hazardous environments
Meets AS/NZS 1716 P2 Performance requirements
Dual flow filters allow for easy breathing
Swept back filter design for compatibility with certain welding and grinding shields
Use for protection in hazardous environments
Meets AS/NZS 1716 P2 Performance requirements
Related links
- Filter 3M Dust for use with 3M D3000 Series Respirator D3138
- Filter 3M Secure Click Dust for use with 3M D3000 Series Respirator D3135
- Filter 3M Dust for use with 3M D3000 Series Respirator D3125
- Filter 3M 7000059883 Particulate for use with Cartridges And Filters 7000059883
- Filter 3M CF32 Series Gas Vapour for use with Respirator 7100264837
- Filter 3M D9035 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206891
- Filter 3M D9038 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892
- Filter 3M 6000 Particulate for use with 6000/7500 Series Half Face Respirators And 6000/7000 Series Full Face
