Filter 3M D9038 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892

Subtotal (1 box of 40 units)*

€870.30

(exc. VAT)

€1,070.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€870.30€21.758

*price indicative

RS Stock No.:
269-5239
Mfr. Part No.:
7100206892
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Particulate

For Use With

Secure Click Half Facepiece Reusable Respirators HF-800SD Series

EN Standards

EN 14387:2004 + A1:2008

Series

D9038

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
CA

3M D9038 Series Filter, Particulate Filter Type, 40 Quantity - 7100206892


This filter is a high-performance particulate accessory designed for use with 3M Secure Click HF-800SD Series half facepiece reusable respirators. It adheres to EN 14387:2004 + A1:2008 compliance standards, ensuring reliable filtration of harmful particulates, making it a vital component for effective industrial respiratory protection. Each pack contains 40 filters, making it suitable for extensive use in demanding environments.

Features & Benefits


• Filters are compatible with 3M Secure Click respirators for optimal use
• Provides reliable protection against particulates for user safety
• Multiple filter configurations available for customised protection
• Maintenance is simple, with easy surface cleaning using 3M wipes
• Durably constructed to withstand regular industrial use
• Compliant with relevant EN standards for assurance of quality

Applications


• Specifically designed for use with HF-800SD Series respirators
• Ideal for environments with particulate hazards in electrical and mechanical industries
• Utilised in automation processes requiring stringent air quality filtration
• Suited for workers in electronics manufacturing for enhanced respiratory safety
• Essential for maintenance tasks where airborne particulates are present

How is the filter maintained for long-term use?


The filter must be kept dry and cleaned by wiping the plastic components with 3M respirator wipes to avoid water damage. Regular inspection for physical damage is also recommended.

What is the service life of the filter and how should it be replaced?


The filter should be replaced when breathing becomes difficult or if it shows signs of dirt. Regular checks against the manufacturer's guidelines ensure optimal performance and user safety.

What types of particulates does the filter provide protection against?


It effectively filters out various particulates, including those found in the automation and mechanical industries, protecting users in environments with hazardous airborne materials.

Can the filter be used in high-contaminant environments?


Yes, it is designed to perform effectively, providing protection against particulates up to 10 times the Workplace Exposure Limit, making it suitable for industrial settings.

Are there compatibility options with other respirator models?


This filter is specifically designed for use with HF-800SD Series respirators, but other 3M models in the Secure Click range may also be compatible with appropriate adaptors.

Related links