Filter Moldex Dust for use with 7000 Series, 9000 Series 901001
- RS Stock No.:
- 232-5895
- Mfr. Part No.:
- 901001
- Manufacturer:
- Moldex
Subtotal (1 pair)*
€4.13
(exc. VAT)
€5.08
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.13 |
*price indicative
- RS Stock No.:
- 232-5895
- Mfr. Part No.:
- 901001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust | |
| For Use With | 7000 Series, 9000 Series | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust | ||
For Use With 7000 Series, 9000 Series | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moldex EASYLOCK® filters provide protection against gas, vapour and dust. The unique Pleated Filter Technology reduces breathing resistance and considerably increases the capacity of the particulate filters. The pre-assembled filter combinations offer the simplicity of combined filters and are more economical at the same time due to exchangeable pre-filters.
Class P1R
Weight 18 g
100% PVC free
Weight 18 g
100% PVC free
Related links
- Filter Moldex Dust for use with 7000 Series, 9000 Series 9230
- Filter Moldex Dust for use with 7000 Series, 9000 Series 902001
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9200
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
