Filter Moldex Gas for use with 7000 Series, 9000 Series 9200
- RS Stock No.:
- 232-5897
- Mfr. Part No.:
- 9200
- Manufacturer:
- Moldex
Subtotal (1 pair)*
€19.13
(exc. VAT)
€23.53
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.13 |
*price indicative
- RS Stock No.:
- 232-5897
- Mfr. Part No.:
- 9200
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Gas | |
| For Use With | 7000 Series, 9000 Series | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Gas | ||
For Use With 7000 Series, 9000 Series | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex EasyLock® series gas filters provide protection against gas vapour and dust. It meet the requirements of EN 14387:2004+ A1:2008 and EN 143:2000 + A1:2006 and are CE-marked in accordance with the requirements of European Directive 89/686 EEC.
Colour brown
Weight 87 g
Maximum use level 5000 ppm
Weight 87 g
Maximum use level 5000 ppm
Related links
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- Filter Moldex Dust for use with 7000 Series, 9000 Series 9230
- Filter Moldex Dust for use with 7000 Series, 9000 Series 901001
- Filter Moldex Dust for use with 7000 Series, 9000 Series 902001
- Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001
- Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex 9500 Gas for use with SERIES 7000 AND 9000 MASKS 950001
