Face Mask Schmersal SPM-U100 Aerosols, Gas, Vapour for use with SPM100 Face Mask 103045806

Subtotal (1 pack of 10 units)*

€26.06

(exc. VAT)

€32.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.06€2.606

*price indicative

RS Stock No.:
266-3750
Mfr. Part No.:
103045806
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Filter Type

Aerosols, Gas, Vapour

For Use With

SPM100 Face Mask

EN Standards

EN 149:2001 + A1:2009

Series

SPM-U100

Type

Filter

COO (Country of Origin):
DE
The Schmersal face mask provides respiratory protection and is used with an FFP2 filter insert, PPE category III, in order to prevent the inhalation and transfer of particles, droplets and aerosols.

Storage temperature is -20°C to +35°C
Non-ventilated containers

Related links