Filter Cartridge 3M D8000 Ammonia for use with Secure Click Half Facepiece Reusable Respirators HF-800 Series 7100153226
- RS Stock No.:
- 269-5224
- Mfr. Part No.:
- 7100153226
- Manufacturer:
- 3M
Subtotal (1 box of 4 units)*
€20.07
(exc. VAT)
€24.69
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.07 | €5.018 |
*price indicative
- RS Stock No.:
- 269-5224
- Mfr. Part No.:
- 7100153226
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Ammonia | |
| For Use With | Secure Click Half Facepiece Reusable Respirators HF-800 Series | |
| EN Standards | EN 143:2000 + A1:2006 | |
| Series | D8000 | |
| Type | Gaz Filter | |
| Quantity | 32 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Ammonia | ||
For Use With Secure Click Half Facepiece Reusable Respirators HF-800 Series | ||
EN Standards EN 143:2000 + A1:2006 | ||
Series D8000 | ||
Type Gaz Filter | ||
Quantity 32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M D8000 Series Filter Cartridge, Ammonia Filter Type, For Use With Secure Click Half Facepiece Reusable Respirators HF-800 Series - 7100153226
This filter cartridge is specifically designed for use with Secure Click half mask reusable respirators, providing efficient chemical respiratory protection against ammonia. Complying with EN 143:2000 + A1:2006 standards, it serves as a crucial component for ensuring safety in environments where harmful vapours may be present. The D8000 gas filter effectively captures gases, enhancing user safety in various industrial applications.
Features & Benefits
• Utilises advanced gas filter technology for ammonia protection
• Compatible with HF-800 Series half mask respirators
• Complies with EN 143 filter standards for safety assurance
• Designed for easy replacement, ensuring optimal performance
• Ideal for long-term use with 32 cartridges in each package
• Lightweight design enhances comfort during extended wear
• Compatible with HF-800 Series half mask respirators
• Complies with EN 143 filter standards for safety assurance
• Designed for easy replacement, ensuring optimal performance
• Ideal for long-term use with 32 cartridges in each package
• Lightweight design enhances comfort during extended wear
Applications
• Used with 3M Secure Click respirators for ammonia vapours
• Suitable for industrial requiring chemical protection
• Ideal for environments in automation, electrical, or mechanical sectors
• A critical component for maintaining air quality in hazardous settings
• Suitable for industrial requiring chemical protection
• Ideal for environments in automation, electrical, or mechanical sectors
• A critical component for maintaining air quality in hazardous settings
What is the expected lifespan of these filters when used correctly?
These filters have a shelf life of five years when stored under specified conditions, offering dependable performance throughout their intended use.
How do these filters reduce breathing resistance?
The design prioritises airflow efficiency, enabling easier breathing, especially essential during prolonged usage in demanding conditions.
What is required for proper maintenance and storage of the filters?
Filters should not be immersed in water
instead, they should be wiped with 3M 504 respirator wipes for effective cleaning and prolonged life.
Related links
- Filter 3M D9038 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892
- Filter 3M D9035 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206891
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260643
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260645
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260627
- 3M Versaflo Harness Assembly for use with 3M 800 Series Respirator
- Filter 3M Secure Click Dust for use with 3M D8000 Series Respirator D8094
- Filter 3M for use with 3M 800 Series Respirator HF-800-05
