Filter Cartridge Coverguard 6REF340 Dust for use with 6ETN200NSI, 6PAN200NSI 6REF340NSI

Stock information currently inaccessible
RS Stock No.:
275-9679
Mfr. Part No.:
6REF340NSI
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Filter Type

Dust

For Use With

6ETN200NSI, 6PAN200NSI

EN Standards

EN143:2000

Series

6REF340

Type

Filter Cartridge

RoHS Status: Exempt

COO (Country of Origin):
IT
The Coverguard Cartridges Bayonet dust filter is specifically designed to protect against P3R fine toxic dusts, fumes, and mists. Important to note, this filter should only be used in pairs alongside the ETNA and PANAREA TWIN products to ensure optimal filtration and protection. The cartridge body is constructed from durable ABS material, providing long lasting reliability. The filtering material includes active carbon and non woven PP, effectively capturing and filtering hazardous particles and contaminants.

Lightweight
Bayonet connection
Quick bayonet release
Respiratory protection from toxic aerosols and dusts

Related links