Filter Cartridge Coverguard 6REF360 Dust for use with 6ETN200NSI, 6PAN200NSI 6REF360NSI

Subtotal (1 unit)*

€65.82

(exc. VAT)

€80.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.82

*price indicative

RS Stock No.:
275-9680
Mfr. Part No.:
6REF360NSI
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Filter Type

Dust

For Use With

6ETN200NSI, 6PAN200NSI

EN Standards

EN143:2000, EN14387:2004 + A1:2008

Series

6REF360

Type

Full Mask

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Coverguard Cartridges Bayonet dust filter is specifically designed to protect against fine toxic dusts, fumes and mists. Important to note, this filter should only be used in pairs alongside the ETNA and PANAREA TWIN products to ensure optimal filtration and protection. The cartridge body is constructed from durable ABS material, providing long lasting reliability. The filtering material includes active carbon and non woven PP, effectively capturing and filtering hazardous particles and contaminants.

Particles filters
Bayonet connection
Quick bayonet release
Protection from toxic aerosols and gases with vapours

Related links