Filter Cartridge Coverguard 6REF370 Ammonia for use with 6ETN200NSI, 6PAN200NSI 6REF370NSI
- RS Stock No.:
- 275-9681
- Mfr. Part No.:
- 6REF370NSI
- Manufacturer:
- Coverguard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9681
- Mfr. Part No.:
- 6REF370NSI
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Filter Type | Ammonia | |
| For Use With | 6ETN200NSI, 6PAN200NSI | |
| EN Standards | EN143:2000, EN14387:2004 + A1:2008 | |
| Series | 6REF370 | |
| Type | Filter Cartridge | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Filter Type Ammonia | ||
For Use With 6ETN200NSI, 6PAN200NSI | ||
EN Standards EN143:2000, EN14387:2004 + A1:2008 | ||
Series 6REF370 | ||
Type Filter Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Coverguard Cartridges Bayonet dust filter is specifically designed to protect against A1B1E1K1P3 organic gases and vapours with boiling point above 65 degree Celsius, fine toxic dusts, mists and fumes. Important to note, this filter should only be used in pairs alongside the ETNA and PANAREA TWIN products to ensure optimal filtration and protection. The cartridge body is constructed from durable ABS material, providing long lasting reliability. The filtering material includes active carbon and non woven PP, effectively capturing and filtering hazardous particles and contaminants.
Lightweight
Bayonet connection
Quick bayonet release
Respiratory protection from organic gas and vapours
Bayonet connection
Quick bayonet release
Respiratory protection from organic gas and vapours
Related links
- Filter Cartridge Coverguard 6REF340 Dust for use with 6ETN200NSI, 6PAN200NSI 6REF340NSI
- Filter Cartridge Coverguard 6REF360 Dust for use with 6ETN200NSI, 6PAN200NSI 6REF360NSI
- Filter Cartridge 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6092
- Filter Cartridge 3M D8000 Ammonia for use with Secure Click Half Facepiece Reusable Respirators HF-800 Series 7100153226
- Filter Cartridge DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500
- Filter Cartridge Honeywell Safety Honeywell Class 1 Plastic Cartridge Gas, Vapour for use with Reusable Respirator
- Filter Cartridge 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6091
- Filter Cartridge 3M 6000 Dust for use with 3M 6000 Series Respirator 6095
