Siretta ADAPT/SMAM/SMAM/RP SMA RF Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.18
10 +€5.69

*price indicative

RS Stock No.:
278-037
Mfr. Part No.:
ADAPT/SMAM/SMAM/RP
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

SMA

Product Type

RF Adapter

Diameter

6.5mm

Length

20.75mm

COO (Country of Origin):
TW
The Siretta SMA male to reverse polarity SMA male RF adapter made up of brass body and gold finish. It has gasket mad up of silicon.

Shell made up of brass with gold finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy