HMC326MS8GE Analog Devices, RF Amplifier MMIC, 21 dB 4.5 GHz, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6284P
Mfr. Part No.:
HMC326MS8GE
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

MMIC

Typical Power Gain

21 dB

Typical Output Power

23.5dBm

Typical Noise Figure

5dB

Number of Channels per Chip

1

Maximum Operating Frequency

4.5 GHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Series

Hittite

Maximum Operating Temperature

+85 °C

Width

3.1mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy