Molex 732870350 RF AttenuatorStraight 2 dBMaleMale
- RS Stock No.:
- 427-964
- Mfr. Part No.:
- 732870350
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 427-964
- Mfr. Part No.:
- 732870350
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | Coaxial | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Orientation | Straight | |
| Maximum Attenuation | 2dB | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | IEC 62474 | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type Coaxial | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Orientation Straight | ||
Maximum Attenuation 2dB | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals IEC 62474 | ||
Connector Gender B Male | ||
RoHS Status: Exempt
The Molex N Type Attenuator, Plug to Jack, features a straight design and supports frequencies up to 18 GHz. It handles up to 2 Watts of power with an impedance of 50Ω, and a maximum VSWR of 1.35:1, ensuring stable signal transmission with minimal reflection. Ideal for RF and microwave applications where reliable attenuation and robust connectivity are essential.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870020 RF AttenuatorStraight 2 dBMaleMale
- Molex 732870021 RF AttenuatorStraight 2 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870000 RF AttenuatorStraight 0 dBMaleMale
- Molex 732870490 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870081 RF AttenuatorStraight 8 dBMaleMale
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
