Molex 732870420 RF AttenuatorStraight 10 dBMaleMale
- RS Stock No.:
- 427-965
- Mfr. Part No.:
- 732870420
- Manufacturer:
- Molex
Subtotal (1 unit)*
€122.48
(exc. VAT)
€150.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.48 |
*price indicative
- RS Stock No.:
- 427-965
- Mfr. Part No.:
- 732870420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | Coaxial | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Attenuation | 10dB | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, REACH SVHC | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type Coaxial | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Attenuation 10dB | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, REACH SVHC | ||
Connector Gender B Male | ||
RoHS Status: Exempt
The Molex N Type Attenuator, Plug to Jack, features a straight design and supports frequencies up to 18 GHz. It handles up to 2 Watts of power with an impedance of 50Ω, and a maximum VSWR of 1.35:1, ensuring stable signal transmission with minimal reflection. Ideal for RF and microwave applications where reliable attenuation and robust connectivity are essential.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870315 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870101 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870100 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870030 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870327 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870520 RF AttenuatorStraight 6 dBMaleMale
