Molex 732870321 RF AttenuatorStraight 3 dBMaleMale
- RS Stock No.:
- 427-968
- Mfr. Part No.:
- 732870321
- Manufacturer:
- Molex
Subtotal (1 unit)*
€307.24
(exc. VAT)
€377.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.24 |
*price indicative
- RS Stock No.:
- 427-968
- Mfr. Part No.:
- 732870321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 3dB | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | EU RoHS, IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, IEC-62474 | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Connector Type Coaxial | ||
Maximum Attenuation 3dB | ||
Orientation Straight | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals EU RoHS, IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, IEC-62474 | ||
Connector Gender B Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Attenuator, Plug to Jack, features a straight configuration with a hex body for secure installation using standard tools. Designed for high-frequency applications, it operates up to 40 GHz with an impedance of 50Ω and a maximum VSWR of 1.40:1, ensuring low signal reflection and consistent performance. Ideal for precision RF and microwave systems, test setups, and communication equipment where space and performance matter.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870490 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870311 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870030 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870000 RF AttenuatorStraight 0 dBMaleMale
- Molex 732870081 RF AttenuatorStraight 8 dBMaleMale
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
