Molex 732870131 RF AttenuatorStraight 20 dBMaleMale
- RS Stock No.:
- 427-992
- Mfr. Part No.:
- 732870131
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.47
(exc. VAT)
€89.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €72.47 |
| 10 + | €66.65 |
*price indicative
- RS Stock No.:
- 427-992
- Mfr. Part No.:
- 732870131
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 20dB | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, IEC-62474, REACH SVHC, EU RoHS | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Maximum Attenuation 20dB | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, IEC-62474, REACH SVHC, EU RoHS | ||
Connector Gender B Male | ||
RoHS Status: Exempt
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870327 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870450 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870590 RF AttenuatorStraight 20 dBMaleMale
- Radiall R411820121 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Radiall R411820124 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
